Jumo 701050/821-31 technical specifications.
| Height | 60mm |
| Length | 90mm |
| Min Operating Temperature | -200°C |
| Operating Supply Voltage | -24V |
| Ratings | IP20 |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 701050/821-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.