Jumo 701530/888-23 technical specifications.
| Height | 24mm |
| Length | 112.5mm |
| Min Operating Temperature | -200°C |
| Ratings | IP65 |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 701530/888-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.