Jumo 701540/811-02 technical specifications.
| Height | 36mm |
| Length | 56mm |
| Min Operating Temperature | -200°C |
| Ratings | IP65 |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 701540/811-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.