
Jumo 702060/288-88-000-23 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Type | RELAY |
| Size | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Jumo 702060/288-88-000-23 to view detailed technical specifications.
No datasheet is available for this part.