Jumo 703042/181-400-23/000 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 5 |
| Operating Supply Voltage | 240V |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 703042/181-400-23/000 to view detailed technical specifications.
No datasheet is available for this part.