Jumo 709061/8-01-050-100-230-00/252 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Output Type | Voltage |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Jumo 709061/8-01-050-100-230-00/252 to view detailed technical specifications.
No datasheet is available for this part.