Jumo 90/00017848/10 technical specifications.
| Insulation Material | PTFE |
| Length | 10m |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -50°C |
| Number of Cores | 4 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 90/00017848/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.