Jumo 90/00017857/10 technical specifications.
| Length | 10m |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 4 |
| RoHS | Compliant |
Download the complete datasheet for Jumo 90/00017857/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.