Jumo 90/00056813 technical specifications.
| Package/Case | 200 |
| Lead Length | 2.5m |
| Min Operating Temperature | -200°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 90/00056813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
