RTD Sensor, Push In, 100 ohm, -50 C, +400 C
Jumo 90/00059085 technical specifications.
| Package/Case | 100 |
| Min Operating Temperature | -50°C |
| Mount | Push In |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS | Not Compliant |
Download the complete datasheet for Jumo 90/00059085 to view detailed technical specifications.
No datasheet is available for this part.