Jumo 95/00387993 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Jumo 95/00387993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.