Junkosha AE07A030-SA-White technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.56(Typ)mm |
| Conductor Material | Silver Plated Annealed Copper |
| Max Voltage Rating | 250V |
| Tradename | JUNFLON® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Junkosha AE07A030-SA-White to view detailed technical specifications.
No datasheet is available for this part.