
Junkosha J14B101102-00 technical specifications.
| Cable Length (m) | 100 |
| Maximum Outer Diameter (mm) | 2.67 |
| Insulation Diameter (mm) | 1.05 |
| Insulation Thickness (mm) | 0.335 |
| Jacket Thickness (mm) | 0.3 |
| Type | Composite Cable |
| Size | 28AWG |
| Number of Conductors | 8 |
| Conductor Material | Silver Plated Annealed Copper/Tinned Plated Annealed Copper |
| Insulation Color | Natural |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Junkosha J14B101102-00 to view detailed technical specifications.
No datasheet is available for this part.