Junkosha MWX161-01000 KMS LMS /B technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 2.4mm |
| Connector Type A | 2.92mm |
| Maximum Outer Diameter | 7.9mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Junkosha MWX161-01000 KMS LMS /B to view detailed technical specifications.
No datasheet is available for this part.