Junkosha NF020 technical specifications.
| Product Length (mm) | 1000 |
| Product Length (Imperial) (in) | 39.35 |
| Product Thickness (mm) | 0.2 |
| Type | Tubing |
| Style | Straight |
| Body Material | Fluorinated Ethylene Propylene |
| Color | Natural |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Tradename | JUNFLON |
| EU RoHS | Yes |
| HTS Code | 3917210000 |
| Schedule B | 3917210000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Junkosha NF020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.