JVC 7A7040126A technical specifications.
| Height | 0.5inch |
| Length | 18inch |
| Mount | Base |
| Weight | 2.038lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC 7A7040126A to view detailed technical specifications.
No datasheet is available for this part.