JVC BN-V408U technical specifications.
| Height | 1.25inch |
| Length | 2.75inch |
| Weight | 0.16lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC BN-V408U to view detailed technical specifications.
No datasheet is available for this part.