JVC BN-V416U technical specifications.
| Height | 1.25inch |
| Length | 3.25inch |
| Weight | 0.29lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC BN-V416U to view detailed technical specifications.
No datasheet is available for this part.