JVC LG-AKB32858702 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Weight | 0.25lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC LG-AKB32858702 to view detailed technical specifications.
No datasheet is available for this part.