JVC LG-EAB51655601 technical specifications.
| Height | 3.5inch |
| Length | 18inch |
| Mount | Box |
| Weight | 2.46lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC LG-EAB51655601 to view detailed technical specifications.
No datasheet is available for this part.