JVC SCREENCLEAN-4OZ technical specifications.
| Height | 2inch |
| Length | 7inch |
| Weight | 0.38lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC SCREENCLEAN-4OZ to view detailed technical specifications.
No datasheet is available for this part.