JVC TA8859CP technical specifications.
| Height | 0.25inch |
| Length | 1.5inch |
| Weight | 0.03lb |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for JVC TA8859CP to view detailed technical specifications.
No datasheet is available for this part.