Jyebao FAT-N864L/2dB/6GHz technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 80°C |
| Contact Plating | Gold Over Nickel Phosphorus |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jyebao FAT-N864L/2dB/6GHz to view detailed technical specifications.
No datasheet is available for this part.