JYK H2500-07 technical specifications.
| Contact Material | Brass, Tin |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 40°C |
| RoHS | Compliant |
Download the complete datasheet for JYK H2500-07 to view detailed technical specifications.
No datasheet is available for this part.