Kübler 0.135.100.373 technical specifications.
| Package/Case | 100 |
| Count Direction | Up |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| Mount | Screw |
| Operating Supply Voltage | 80V |
| Reach SVHC Compliant | No |
| Series | HR 76.1 |
| Weight | 56g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 0.135.100.373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.