Kübler 0.135.200.373 technical specifications.
| Package/Case | 200 |
| Count Direction | Up |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| Mount | Clip |
| Operating Supply Voltage | 80V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | HR 76.2 |
| Termination | Blade Terminal |
| Weight | 54g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 0.135.200.373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.