Kübler 05.2400.1122.1024 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Cable |
| Output | PUSH-PULL |
| Ratings | IP65, IP64 |
| RoHS | Compliant |
Download the complete datasheet for Kübler 05.2400.1122.1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.