Kübler 1.130.000.033 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.130.000.033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.