Kübler 1.130.200.056 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Count Direction | Up |
| Depth | 32.7mm |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | K 07.20 |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Kübler 1.130.200.056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.