Kübler 1.130.900.012 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 14.4V |
| Min Supply Voltage (DC) | 10.8V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.130.900.012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.