Kübler 1.132.101.033 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Power Consumption | 250mW |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | SK 07.1 |
| Termination | Terminals |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.132.101.033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.