Kübler 1.132.101.054 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 115V |
| Series | SK 07.1 |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.132.101.054 to view detailed technical specifications.
No datasheet is available for this part.
