Kübler 1.132.101.056 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| Series | SK 07.1 |
| Termination | Terminals |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.132.101.056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.