Kübler 1.150.210.056 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Weight | 52g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.150.210.056 to view detailed technical specifications.
No datasheet is available for this part.