Kübler 1.152.011.056 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Weight | 62g |
| RoHS | Not Compliant |
Download the complete datasheet for Kübler 1.152.011.056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.