Kübler 1.160.200.056 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.160.200.056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.