Kübler 1.230.210.033 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Series | B 16.21 |
| Weight | 83g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.230.210.033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.