Kübler 1.660.200.009 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Ratings | IP65 |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.660.200.009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.