Kübler 1.710.200.009 technical specifications.
| Package/Case | 009 |
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Series | K 47.20 |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.710.200.009 to view detailed technical specifications.
No datasheet is available for this part.