Kübler 1.710.200.012 technical specifications.
| Package/Case | 200 |
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 14.4V |
| Min Supply Voltage (DC) | 10.8V |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Power Consumption | 70mW |
| Reach SVHC Compliant | Unknown |
| Series | K 47.20 |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.710.200.012 to view detailed technical specifications.
No datasheet is available for this part.