Kübler 1.740.500.056.550 technical specifications.
| Count Direction | Up |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP41 |
| Reach SVHC Compliant | Unknown |
| Series | W17.50 |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 1.740.500.056.550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.