Kübler 2.100.211.033 technical specifications.
| Package/Case | 100 |
| Count Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 26.4V |
| Min Supply Voltage (DC) | 21.6V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | BVa 15.21 |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 2.100.211.033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.