Kübler 3.100.000.383 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Base |
| Operating Supply Voltage | 35V |
| Power Consumption | 170mW |
| Reach SVHC Compliant | Unknown |
| Series | AHK 07.00 |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.100.000.383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.