Kübler 3.100.200.383 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Panel |
| Operating Supply Voltage | 35V |
| Power Consumption | 135mW |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AHK 07.00 |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.100.200.383 to view detailed technical specifications.
No datasheet is available for this part.