Kübler 3.102.101.312 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 130V |
| Series | SHK 07.1 |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.102.101.312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.