Kübler 3.102.101.383 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 35V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | DIN Rail |
| Operating Supply Voltage | 35V |
| Reach SVHC Compliant | No |
| Series | SHK 07.1 |
| Weight | 55g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.102.101.383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.