Kübler 3.220.401.074 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Supply Voltage | 130V |
| Series | H 57 |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.220.401.074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.