
Kübler 3.240.201.351 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Operating Supply Voltage | 30V |
| Series | H 37 |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.240.201.351 to view detailed technical specifications.
No datasheet is available for this part.