Kübler 3.550.401.075 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 187V |
| Mount | Panel |
| Operating Supply Voltage | 264V |
| Ratings | IP52 |
| Reach SVHC Compliant | Unknown |
| Series | HC 77 |
| Termination | Screw |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.550.401.075 to view detailed technical specifications.
No datasheet is available for this part.