Kübler 3.56M.201.075 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | HW 66M |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Kübler 3.56M.201.075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.